3448-89140 | ||
---|---|---|
DigiKey Part Number | MKSR40-ND | |
Manufacturer | ||
Manufacturer Product Number | 3448-89140 | |
Description | STRAIN RELIEF 40 POS IDC SOCKET | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Connector Strain Relief For 891 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 3448-89140 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 40 | |
For Use With/Related Products | 891 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.86200 | ¥48.62 |
25 | ¥4.44400 | ¥111.10 |
50 | ¥4.18200 | ¥209.10 |
100 | ¥4.00870 | ¥400.87 |
250 | ¥3.65984 | ¥914.96 |
500 | ¥3.48558 | ¥1,742.79 |
1,000 | ¥2.87561 | ¥2,875.61 |
2,500 | ¥2.61418 | ¥6,535.45 |