
3417-7040 | |
|---|---|
DigiKey Part Number | 3M157304-ND |
Manufacturer | |
Manufacturer Product Number | 3417-7040 |
Description | CONN RCPT 40P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3417-7040 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185406813 | HARTING | 1,404 | 1195-1741-ND | ¥29.61000 | Similar |
| 09185407813 | HARTING | 1,533 | 1195-1746-ND | ¥32.67000 | Similar |
| 4-215911-0 | TE Connectivity AMP Connectors | 5,620 | 4-215911-0-ND | ¥30.35000 | Similar |
| 66900-040LF | Amphenol CS (FCI) | 286 | 609-66900-040LF-ND | ¥44.24000 | Similar |
| 71600-240LF | Amphenol CS (FCI) | 1,177 | 609-71600-240LF-ND | ¥26.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.13000 | ¥81.13 |
| 10 | ¥68.91400 | ¥689.14 |
| 300 | ¥54.20927 | ¥16,262.78 |
| 600 | ¥51.62422 | ¥30,974.53 |
| 1,200 | ¥49.16313 | ¥58,995.76 |
















