



89140-0001 | |
|---|---|
DigiKey Part Number | MSC40A-ND |
Manufacturer | |
Manufacturer Product Number | 89140-0001 |
Description | CONN RCPT 40P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89140-0001 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.15000 | ¥24.15 |
| 10 | ¥20.55100 | ¥205.51 |
| 25 | ¥19.25920 | ¥481.48 |
| 50 | ¥18.33960 | ¥916.98 |
| 100 | ¥17.46380 | ¥1,746.38 |
| 250 | ¥16.36964 | ¥4,092.41 |
| 500 | ¥15.58844 | ¥7,794.22 |
| 1,000 | ¥14.84464 | ¥14,844.64 |
| 2,500 | ¥13.91589 | ¥34,789.72 |































