


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 5.00' (1.52m) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥224.09000 | ¥224.09 |
| 10 | ¥190.44000 | ¥1,904.40 |
| 25 | ¥178.51320 | ¥4,462.83 |
| 50 | ¥169.99320 | ¥8,499.66 |
| 100 | ¥161.88640 | ¥16,188.64 |
| 250 | ¥160.43536 | ¥40,108.84 |



