


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.69000 | ¥90.69 |
| 10 | ¥77.09300 | ¥770.93 |
| 25 | ¥72.26040 | ¥1,806.51 |
| 50 | ¥68.81160 | ¥3,440.58 |
| 100 | ¥65.52770 | ¥6,552.77 |
| 250 | ¥61.42656 | ¥15,356.64 |
| 500 | ¥59.66176 | ¥29,830.88 |




