


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.43000 | ¥102.43 |
| 10 | ¥87.03400 | ¥870.34 |
| 25 | ¥81.58280 | ¥2,039.57 |
| 50 | ¥77.68600 | ¥3,884.30 |
| 100 | ¥73.97880 | ¥7,397.88 |
| 250 | ¥69.34988 | ¥17,337.47 |
| 500 | ¥68.13180 | ¥34,065.90 |








