


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥366.35000 | ¥366.35 |
| 10 | ¥283.26800 | ¥2,832.68 |
| 25 | ¥256.91080 | ¥6,422.77 |
| 50 | ¥239.11620 | ¥11,955.81 |
| 100 | ¥222.99930 | ¥22,299.93 |
| 250 | ¥204.01640 | ¥51,004.10 |



