


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.49000 | ¥109.49 |
| 10 | ¥93.08300 | ¥930.83 |
| 25 | ¥87.25440 | ¥2,181.36 |
| 50 | ¥83.08780 | ¥4,154.39 |
| 100 | ¥79.12260 | ¥7,912.26 |
| 250 | ¥74.17184 | ¥18,542.96 |
| 500 | ¥73.32382 | ¥36,661.91 |




