


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.69000 | ¥110.69 |
| 10 | ¥94.03900 | ¥940.39 |
| 25 | ¥88.14520 | ¥2,203.63 |
| 50 | ¥83.93720 | ¥4,196.86 |
| 100 | ¥79.93220 | ¥7,993.22 |
| 250 | ¥74.93060 | ¥18,732.65 |
| 500 | ¥73.93130 | ¥36,965.65 |




