



SFH213-PPPC-D20-ID-BK | |
|---|---|
DigiKey Part Number | S9314-ND |
Manufacturer | |
Manufacturer Product Number | SFH213-PPPC-D20-ID-BK |
Description | CONN HEADER 40POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Header Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥9.59300 | ¥95.93 |
| 25 | ¥8.98720 | ¥224.68 |
| 50 | ¥8.55720 | ¥427.86 |
| 100 | ¥8.14870 | ¥814.87 |
| 250 | ¥7.63800 | ¥1,909.50 |
| 500 | ¥7.27316 | ¥3,636.58 |
| 1,000 | ¥6.92592 | ¥6,925.92 |
| 3,000 | ¥6.40943 | ¥19,228.29 |












