2SC4061KT146N | |
---|---|
DigiKey Part Number | 2SC4061KT146NTR-ND - Tape & Reel (TR) 2SC4061KT146NCT-ND - Cut Tape (CT) 2SC4061KT146NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4061KT146N |
Description | TRANS NPN 300V 0.1A SMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 100MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4061KT146N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 10mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.98000 | ¥29.80 |
100 | ¥2.06960 | ¥206.96 |
500 | ¥1.61576 | ¥807.88 |
1,000 | ¥1.31333 | ¥1,313.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17407 | ¥3,522.21 |
6,000 | ¥1.11437 | ¥6,686.22 |
9,000 | ¥1.03477 | ¥9,312.93 |
30,000 | ¥1.01089 | ¥30,326.70 |
75,000 | ¥0.98512 | ¥73,884.00 |