TESDH5V0U04P2Q1 RNG | |
---|---|
DigiKey Part Number | 1801-TESDH5V0U04P2Q1TR-ND - Tape & Reel (TR) 1801-TESDH5V0U04P2Q1CT-ND - Cut Tape (CT) 1801-TESDH5V0U04P2Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDH5V0U04P2Q1 RNG |
Description | DFN1006-3L, 5V, 60W, 0.65PF, ESD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.65pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.94490 | ¥94.49 |
500 | ¥0.77102 | ¥385.51 |
1,000 | ¥0.57211 | ¥572.11 |
2,000 | ¥0.48132 | ¥962.64 |
5,000 | ¥0.46018 | ¥2,300.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39799 | ¥3,979.90 |
30,000 | ¥0.39053 | ¥11,715.90 |
50,000 | ¥0.32337 | ¥16,168.50 |
250,000 | ¥0.31839 | ¥79,597.50 |