MAX98307ETE+T | ||
---|---|---|
DigiKey Part Number | MAX98307ETE+TTR-ND - Tape & Reel (TR) MAX98307ETE+TCT-ND - Cut Tape (CT) MAX98307ETE+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX98307ETE+T | |
Description | IC AMP CLASS DG MONO 3.3W 16TQFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class DG 16-TQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX98307ETE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class DG | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.3W x 1 @ 8Ohm | |
Voltage - Supply | 2.6V ~ 5.25V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TQFN (3x3) | |
Package / Case | 16-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥17.46100 | ¥174.61 |
25 | ¥16.47440 | ¥411.86 |
100 | ¥14.03550 | ¥1,403.55 |
250 | ¥13.17928 | ¥3,294.82 |
500 | ¥11.53184 | ¥5,765.92 |
1,000 | ¥9.55494 | ¥9,554.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.89598 | ¥22,239.95 |
5,000 | ¥8.56650 | ¥42,832.50 |