74HCT2G32DP,125 | |
---|---|
DigiKey Part Number | 1727-6630-2-ND - Tape & Reel (TR) 1727-6630-1-ND - Cut Tape (CT) 1727-6630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G32DP,125 |
Description | IC GATE OR 2CH 2-INP 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.38200 | ¥33.82 |
25 | ¥3.15880 | ¥78.97 |
100 | ¥2.52680 | ¥252.68 |
250 | ¥2.34624 | ¥586.56 |
500 | ¥1.98534 | ¥992.67 |
1,000 | ¥1.53416 | ¥1,534.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39879 | ¥4,196.37 |
6,000 | ¥1.30854 | ¥7,851.24 |
15,000 | ¥1.21829 | ¥18,274.35 |
30,000 | ¥1.15512 | ¥34,653.60 |