Mosfet Array 30V 2A 1.25W Surface Mount TSMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS5K2TR

DigiKey Part Number
QS5K2TR-ND - Tape & Reel (TR)
QS5K2CT-ND - Cut Tape (CT)
QS5K2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS5K2TR
Description
MOSFET 2N-CH 30V 2A TSMT5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 2A 1.25W Surface Mount TSMT5
Datasheet
 Datasheet
EDA/CAD Models
QS5K2TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
3.9nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
175pF @ 10V
Part Status
Active
Power - Max
1.25W
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual) Common Source
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
SOT-23-5 Thin, TSOT-23-5
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
TSMT5
Current - Continuous Drain (Id) @ 25°C
2A
Base Product Number
Rds On (Max) @ Id, Vgs
100mOhm @ 2A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69,328
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.44000¥8.44
10¥5.26000¥52.60
100¥3.42210¥342.21
500¥2.63200¥1,316.00
1,000¥2.37738¥2,377.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.05385¥6,161.55
6,000¥1.89092¥11,345.52
9,000¥1.80791¥16,271.19
15,000¥1.71466¥25,719.90
21,000¥1.65944¥34,848.24
30,000¥1.60579¥48,173.70
Manufacturers Standard Package