MAX8888EZK33+T | |
---|---|
DigiKey Part Number | MAX8888EZK33+TTR-ND - Tape & Reel (TR) MAX8888EZK33+TCT-ND - Cut Tape (CT) MAX8888EZK33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8888EZK33+T |
Description | IC REG LIN 3.3V 300MA TSOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8888EZK33+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 300mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 65 µA | |
PSRR | 40dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.56400 | ¥195.64 |
25 | ¥18.45560 | ¥461.39 |
100 | ¥15.72520 | ¥1,572.52 |
250 | ¥14.76528 | ¥3,691.32 |
500 | ¥12.91956 | ¥6,459.78 |
1,000 | ¥10.70477 | ¥10,704.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.96282 | ¥24,907.05 |
5,000 | ¥9.59381 | ¥47,969.05 |