
USB7002T-I/KDX | |
|---|---|
DigiKey Part Number | USB7002T-I/KDXTR-ND - Tape & Reel (TR) USB7002T-I/KDXCT-ND - Cut Tape (CT) USB7002T-I/KDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB7002T-I/KDX |
Description | IC USB 3.1 GEN 1 4 PORT 100VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 USB Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | USB7002T-I/KDX Models |
Category | Interface USB |
Manufacturer Microchip Technology | Standards USB 3.1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 100-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 100-VQFN (12x12) |
DigiKey Programmable Not Verified | Grade Automotive |
Protocol USB | Qualification AEC-Q100 |
Function Hub Controller | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.17000 | ¥76.17 |
| 25 | ¥75.03200 | ¥1,875.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥61.30135 | ¥153,253.38 |











