342183-1 | |
---|---|
DigiKey Part Number | A122836-ND |
Manufacturer | |
Manufacturer Product Number | 342183-1 |
Description | CONN RING CIRC 10-12AWG M4 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 342183-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M4 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.374" (9.50mm) | |
Length - Overall | 1.103" (28.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.25900 | ¥32.59 |
25 | ¥3.24440 | ¥81.11 |
50 | ¥3.17540 | ¥158.77 |
100 | ¥2.71400 | ¥271.40 |
250 | ¥2.44244 | ¥610.61 |
500 | ¥2.30666 | ¥1,153.33 |
1,000 | ¥2.02180 | ¥2,021.80 |
2,500 | ¥2.00820 | ¥5,020.50 |