EV10-8FB-Q | ||
---|---|---|
DigiKey Part Number | 298-16753-ND | |
Manufacturer | ||
Manufacturer Product Number | EV10-8FB-Q | |
Description | STRONGHOLD FORK TERMINAL,VINYL I | |
Manufacturer Standard Lead Time | 41 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 1.040" (26.42mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.170" (4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥3.21000 | ¥32.10 |
25 | ¥3.13280 | ¥78.32 |
50 | ¥3.06040 | ¥153.02 |
100 | ¥2.98820 | ¥298.82 |
500 | ¥2.91530 | ¥1,457.65 |
1,000 | ¥2.69661 | ¥2,696.61 |