SLR-343MC3F | |
---|---|
DigiKey Part Number | 846-SLR-343MC3F-ND |
Manufacturer | |
Manufacturer Product Number | SLR-343MC3F |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.06000 | ¥30.60 |
100 | ¥1.75700 | ¥175.70 |
1,000 | ¥1.37533 | ¥1,375.33 |
2,000 | ¥1.26075 | ¥2,521.50 |
6,000 | ¥1.14612 | ¥6,876.72 |
10,000 | ¥1.06971 | ¥10,697.10 |
26,000 | ¥1.03151 | ¥26,819.26 |