Similar
Similar

SLR-342VC3F | |
|---|---|
DigiKey Part Number | 846-SLR-342VC3F-ND |
Manufacturer | |
Manufacturer Product Number | SLR-342VC3F |
Description | LED RED CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLR-342VC3F Models |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 10mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Not For New Designs | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Clear | Height (Max) 5.40mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLR-343VC3F | Rohm Semiconductor | 8,530 | 846-SLR-343VC3F-ND | ¥4.22000 | Similar |
| LTL-4222N | LITEON | 15,012 | 160-1140-ND | ¥1.65000 | Similar |
| LTL1CHJETNN | LITEON | 9,884 | LTL1CHJETNN-ND | ¥1.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.42654 | ¥2,853.08 |




