RB751CM-40T2R | ||
---|---|---|
DigiKey Part Number | RB751CM-40T2RTR-ND - Tape & Reel (TR) RB751CM-40T2RCT-ND - Cut Tape (CT) RB751CM-40T2RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RB751CM-40T2R | |
Description | DIODE SCHOTTKY 30V 30MA VMN2M | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 30mA Surface Mount VMN2M (SOD-923) | |
Datasheet | Datasheet | |
EDA/CAD Models | RB751CM-40T2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | VMN2M (SOD-923) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.04010 | ¥104.01 |
500 | ¥0.84818 | ¥424.09 |
1,000 | ¥0.62933 | ¥629.33 |
2,000 | ¥0.52946 | ¥1,058.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.50619 | ¥4,049.52 |
16,000 | ¥0.43779 | ¥7,004.64 |
24,000 | ¥0.42958 | ¥10,309.92 |
56,000 | ¥0.35570 | ¥19,919.20 |
200,000 | ¥0.35023 | ¥70,046.00 |