MAX9064EBS+TG45 | ||
---|---|---|
DigiKey Part Number | MAX9064EBS+TG45TR-ND - Tape & Reel (TR) MAX9064EBS+TG45CT-ND - Cut Tape (CT) MAX9064EBS+TG45DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX9064EBS+TG45 | |
Description | IC COMPARATOR 1 W/VOLT REF 4UCSP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Comparator with Voltage Reference Push-Pull 4-UCSP (1.05x1.05) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX9064EBS+TG45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 60pA @ 3.3V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.1µA | |
CMRR, PSRR (Typ) | 53dB PSRR | |
Propagation Delay (Max) | 15µs | |
Hysteresis | ±12mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 4-WFBGA, CSPBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-UCSP (1.05x1.05) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.95000 | ¥11.95 |
10 | ¥10.65800 | ¥106.58 |
25 | ¥10.11680 | ¥252.92 |
100 | ¥8.30950 | ¥830.95 |
250 | ¥7.76792 | ¥1,941.98 |
500 | ¥6.86468 | ¥3,432.34 |
1,000 | ¥5.41951 | ¥5,419.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.05819 | ¥12,645.47 |
5,000 | ¥4.80527 | ¥24,026.35 |
12,500 | ¥4.62462 | ¥57,807.75 |