MAX9063EBS+TG45 | ||
---|---|---|
DigiKey Part Number | MAX9063EBS+TG45TR-ND - Tape & Reel (TR) MAX9063EBS+TG45CT-ND - Cut Tape (CT) MAX9063EBS+TG45DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX9063EBS+TG45 | |
Description | IC COMPARATOR 1 W/VOLT REF 4UCSP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Comparator with Voltage Reference Open-Drain 4-UCSP (1.05x1.05) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX9063EBS+TG45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 60pA @ 3.3V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.1µA | |
CMRR, PSRR (Typ) | 53dB PSRR | |
Propagation Delay (Max) | 15µs | |
Hysteresis | ±12mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 4-WFBGA, CSPBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-UCSP (1.05x1.05) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.76200 | ¥107.62 |
25 | ¥10.21560 | ¥255.39 |
100 | ¥8.39080 | ¥839.08 |
250 | ¥7.84352 | ¥1,960.88 |
500 | ¥6.93164 | ¥3,465.82 |
1,000 | ¥5.47235 | ¥5,472.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.75929 | ¥11,898.23 |
5,000 | ¥4.52131 | ¥22,606.55 |
12,500 | ¥4.35135 | ¥54,391.88 |