BD027-14E | |
---|---|
DigiKey Part Number | 390-BD027-14E-ND |
Manufacturer | |
Manufacturer Product Number | BD027-14E |
Description | Linear IC's |
Customer Reference | |
Detailed Description | Digital Switch Latch Digital Magnetoresistive 4-ULLGA (1.1x1.1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | - | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 0.9V ~ 2.4V | |
Current - Supply (Max) | 650nA | |
Current - Output (Max) | 200µA | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-ULLGA (1.1x1.1) | |
Package / Case | 4-XFLGA |