RB751S-40-TP | ||
---|---|---|
DigiKey Part Number | RB751S-40-TPMSTR-ND - Tape & Reel (TR) RB751S-40-TPMSCT-ND - Cut Tape (CT) RB751S-40-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RB751S-40-TP | |
Description | DIODE SCHOTTKY 40V 30MA SOD523 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 30mA Surface Mount SOD-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.19690 | ¥119.69 |
500 | ¥0.97674 | ¥488.37 |
1,000 | ¥0.72464 | ¥724.64 |
2,000 | ¥0.60967 | ¥1,219.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.58288 | ¥4,663.04 |
16,000 | ¥0.50412 | ¥8,065.92 |
24,000 | ¥0.49467 | ¥11,872.08 |
56,000 | ¥0.40960 | ¥22,937.60 |
200,000 | ¥0.40330 | ¥80,660.00 |