ESD03A24VR25V | ||
---|---|---|
DigiKey Part Number | ESD03A24VR25VTR-ND - Tape & Reel (TR) ESD03A24VR25VCT-ND - Cut Tape (CT) ESD03A24VR25VDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD03A24VR25V | |
Description | TVS DEVICE POLYMER 25V 0603 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ESD03A24VR25V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 25V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.16300 | ¥21.63 |
100 | ¥1.09180 | ¥109.18 |
500 | ¥0.89086 | ¥445.43 |
1,000 | ¥0.66096 | ¥660.96 |
2,000 | ¥0.55608 | ¥1,112.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.53168 | ¥2,658.40 |
10,000 | ¥0.45982 | ¥4,598.20 |
25,000 | ¥0.45120 | ¥11,280.00 |
50,000 | ¥0.37361 | ¥18,680.50 |
125,000 | ¥0.36786 | ¥45,982.50 |