Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6K-2F-Y-TR DC4.5

DigiKey Part Number
Z127TR-ND - Tape & Reel (TR)
Z127CT-ND - Cut Tape (CT)
Z127DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G6K-2F-Y-TR DC4.5
Description
RELAY TELECOM DPDT 1A 4.5V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6K-2F-Y-TR DC4.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
Gull Wing
Series
Seal Rating
Sealed - Fully
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Must Operate Voltage
3.6 VDC
Part Status
Active
Must Release Voltage
0.45 VDC
Mounting Type
Surface Mount
Operate Time
3 ms
Coil Voltage
4.5VDC
Release Time
3 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
1 A
Contact Material
Silver (Ag), Gold (Au)
Switching Voltage
125VAC, 60VDC - Max
Relay Type
Telecom
Load - Max Switching
125VA, 60W
Coil Resistance
194 Ohms
Coil Current
23.2 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,089
Factory Stock: 3,600
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.62000¥42.62
10¥37.93300¥379.33
25¥36.22680¥905.67
50¥34.98600¥1,749.30
100¥33.78630¥3,378.63
250¥32.26248¥8,065.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥29.94459¥26,950.13
1,800¥28.91491¥52,046.84
2,700¥28.32893¥76,488.11
Manufacturers Standard Package