BCV49,115 | ||
---|---|---|
DigiKey Part Number | 1727-5427-2-ND - Tape & Reel (TR) 1727-5427-1-ND - Cut Tape (CT) 1727-5427-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCV49,115 | |
Description | TRANS NPN DARL 60V 0.5A SOT89 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 220MHz 1.3 W Surface Mount SOT-89 | |
Datasheet | Datasheet | |
EDA/CAD Models | BCV49,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 1.3 W | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.21000 | ¥32.10 |
100 | ¥1.92510 | ¥192.51 |
500 | ¥1.78274 | ¥891.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.21219 | ¥1,212.19 |
2,000 | ¥1.11594 | ¥2,231.88 |
5,000 | ¥1.06960 | ¥5,348.00 |
10,000 | ¥0.96264 | ¥9,626.40 |
25,000 | ¥0.94838 | ¥23,709.50 |
50,000 | ¥0.89133 | ¥44,566.50 |