LP2951ACM-3.3/NOPB | ||
---|---|---|
DigiKey Part Number | LP2951ACM-3.3/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LP2951ACM-3.3/NOPB | |
Description | IC REG LIN POS ADJ 100MA 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LP2951ACM-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.08300 | ¥110.83 |
95 | ¥8.63884 | ¥820.69 |
285 | ¥8.07540 | ¥2,301.49 |
570 | ¥7.13637 | ¥4,067.73 |
1,045 | ¥5.63405 | ¥5,887.58 |
2,565 | ¥5.25843 | ¥13,487.87 |
5,035 | ¥4.99551 | ¥25,152.39 |