LP2951ACD-3.3R2G | ||
---|---|---|
DigiKey Part Number | LP2951ACD-3.3R2GOSTR-ND - Tape & Reel (TR) LP2951ACD-3.3R2GOSCT-ND - Cut Tape (CT) LP2951ACD-3.3R2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP2951ACD-3.3R2G | |
Description | IC REG LINEAR 3.3V 100MA 8SOIC | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LP2951ACD-3.3R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.20000 | ¥5.20 |
10 | ¥4.56900 | ¥45.69 |
25 | ¥4.29240 | ¥107.31 |
100 | ¥3.25360 | ¥325.36 |
250 | ¥2.76868 | ¥692.17 |
500 | ¥2.63032 | ¥1,315.16 |
1,000 | ¥2.00734 | ¥2,007.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.86895 | ¥4,672.38 |
5,000 | ¥1.79972 | ¥8,998.60 |
12,500 | ¥1.73050 | ¥21,631.25 |
25,000 | ¥1.71336 | ¥42,834.00 |