
BCV49TA | |
|---|---|
DigiKey Part Number | BCV49TR-ND - Tape & Reel (TR) BCV49CT-ND - Cut Tape (CT) BCV49DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV49TA |
Description | TRANS NPN DARL 60V 0.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 170MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 100µA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BST52TA | Diodes Incorporated | 0 | BST52CT-ND | ¥6.45000 | Similar |
| BCV49,115 | Nexperia USA Inc. | 0 | 1727-5427-1-ND | ¥0.00000 | Direct |
| BCV49,135 | Nexperia USA Inc. | 0 | 1727-5463-1-ND | ¥0.00000 | Direct |
| BCV29,115 | Nexperia USA Inc. | 0 | 1727-5379-1-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.58900 | ¥35.89 |
| 100 | ¥2.29820 | ¥229.82 |
| 500 | ¥1.74248 | ¥871.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.56303 | ¥1,563.03 |
| 2,000 | ¥1.41194 | ¥2,823.88 |
| 3,000 | ¥1.33489 | ¥4,004.67 |
| 5,000 | ¥1.24827 | ¥6,241.35 |
| 7,000 | ¥1.19694 | ¥8,378.58 |
| 10,000 | ¥1.14706 | ¥11,470.60 |




