Similar
Similar

BST52TA | |
|---|---|
DigiKey Part Number | BST52TR-ND - Tape & Reel (TR) BST52CT-ND - Cut Tape (CT) BST52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BST52TA |
Description | TRANS NPN DARL 80V 0.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 500 mA 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 150mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 1.3V @ 500µA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCV49,115 | Nexperia USA Inc. | 0 | 1727-5427-1-ND | ¥0.00000 | Similar |
| BST52,115 | Nexperia USA Inc. | 0 | 1727-5497-1-ND | ¥0.00000 | Similar |
| BST52,135 | Nexperia USA Inc. | 0 | 1727-1193-1-ND | ¥0.00000 | Similar |
| CXTA27 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CXTA27TRPBFREECT-ND | ¥0.00000 | Similar |
| DSC7Q0100L | Panasonic Industry | 0 | DSC7Q0100LCT-ND | ¥8.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥3.98600 | ¥39.86 |
| 100 | ¥2.56450 | ¥256.45 |
| 500 | ¥1.95172 | ¥975.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.75407 | ¥1,754.07 |
| 2,000 | ¥1.58772 | ¥3,175.44 |
| 3,000 | ¥1.50291 | ¥4,508.73 |
| 5,000 | ¥1.40754 | ¥7,037.70 |
| 7,000 | ¥1.35105 | ¥9,457.35 |
| 10,000 | ¥1.29613 | ¥12,961.30 |






