S-812C50AUA-C3ET2G | ||
---|---|---|
DigiKey Part Number | 728-1024-2-ND - Tape & Reel (TR) 728-1024-1-ND - Cut Tape (CT) 728-1024-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-812C50AUA-C3ET2G | |
Description | IC REG LINEAR 5V 75MA SOT89-3 | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SOT-89-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 2.1 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.48800 | ¥84.88 |
25 | ¥8.05520 | ¥201.38 |
100 | ¥6.61760 | ¥661.76 |
250 | ¥6.18592 | ¥1,546.48 |
500 | ¥5.46660 | ¥2,733.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.31565 | ¥4,315.65 |
2,000 | ¥4.02800 | ¥8,056.00 |
5,000 | ¥3.82659 | ¥19,132.95 |
10,000 | ¥3.68273 | ¥36,827.30 |