937-SP-301010R | ||
---|---|---|
DigiKey Part Number | 380-1136-ND | |
Manufacturer | ||
Manufacturer Product Number | 937-SP-301010R | |
Description | CONN MOD PLUG 10P10C UNSHIELDED | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 10p10c (RJ50) Position Unshielded IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.885" (22.48mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.27900 | ¥52.79 |
25 | ¥5.06680 | ¥126.67 |
50 | ¥4.95840 | ¥247.92 |
100 | ¥4.74250 | ¥474.25 |
250 | ¥4.31156 | ¥1,077.89 |
500 | ¥3.88040 | ¥1,940.20 |
1,000 | ¥3.44924 | ¥3,449.24 |
2,500 | ¥3.12586 | ¥7,814.65 |