



PADP-16V-1-S | |
|---|---|
DigiKey Part Number | 455-2143-ND |
Manufacturer | |
Manufacturer Product Number | PADP-16V-1-S |
Description | CONN RCPT HSG 16POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.28000 | ¥2.28 |
| 10 | ¥1.96400 | ¥19.64 |
| 25 | ¥1.84480 | ¥46.12 |
| 50 | ¥1.75540 | ¥87.77 |
| 100 | ¥1.67130 | ¥167.13 |
| 250 | ¥1.56608 | ¥391.52 |
| 500 | ¥1.49120 | ¥745.60 |
| 1,000 | ¥1.41999 | ¥1,419.99 |
| 3,000 | ¥1.31398 | ¥3,941.94 |













