SN74LVC1G86DBVR | |
---|---|
DigiKey Part Number | 296-9853-2-ND - Tape & Reel (TR) 296-9853-1-ND - Cut Tape (CT) 296-9853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G86DBVR |
Description | IC GATE XOR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G86DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.41400 | ¥24.14 |
25 | ¥2.01960 | ¥50.49 |
100 | ¥1.27830 | ¥127.83 |
250 | ¥0.98684 | ¥246.71 |
500 | ¥0.84118 | ¥420.59 |
1,000 | ¥0.57198 | ¥571.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51588 | ¥1,547.64 |
6,000 | ¥0.44860 | ¥2,691.60 |
15,000 | ¥0.38130 | ¥5,719.50 |
30,000 | ¥0.35888 | ¥10,766.40 |
75,000 | ¥0.33645 | ¥25,233.75 |
150,000 | ¥0.29159 | ¥43,738.50 |