PRPC02AA 2 ROW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PRPC02AA 2 ROW
PRPC001DAAN-RC

PRPC001DAAN-RC

DigiKey Part Number
S2011EC-01-ND
Manufacturer
Manufacturer Product Number
PRPC001DAAN-RC
Description
CONN HEADER VERT 2POS
Customer Reference
Detailed Description
Connector Header Through Hole 2 position
Datasheet
 Datasheet
EDA/CAD Models
PRPC001DAAN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.448" (11.39mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,101
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥2.11700¥21.17
100¥1.79940¥179.94
500¥1.60592¥802.96
1,000¥1.52919¥1,529.19
5,000¥1.36496¥6,824.80
10,000¥1.29982¥12,998.20
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 25817
Unit Price: ¥8.52000
CONN HEADER VERT 78POS 2.54MM
In-Stock: 0
Unit Price: ¥12.32000
CONN HEADER VERT 76POS 2.54MM
In-Stock: 0
Unit Price: ¥12.07000
CONN HEADER VERT 74POS 2.54MM
In-Stock: 0
Unit Price: ¥11.83000
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: ¥11.58000