Connector Header Through Hole 72 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC036DAAN-RC

DigiKey Part Number
S2011EC-36-ND
Manufacturer
Manufacturer Product Number
PRPC036DAAN-RC
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC036DAAN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.448" (11.39mm)
Part Status
Active
Insulation Height
0.098" (2.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
Flash
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Brass
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.07000¥13.07
10¥11.11500¥111.15
100¥9.44740¥944.74
500¥8.43250¥4,216.25
1,000¥8.02992¥8,029.92
5,000¥7.16836¥35,841.80
10,000¥6.82658¥68,265.80
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 21902
Unit Price: ¥9.68000
CONN HEADER VERT 78POS 2.54MM
In-Stock: 0
Unit Price: ¥13.89000
CONN HEADER VERT 76POS 2.54MM
In-Stock: 0
Unit Price: ¥13.65000
CONN HEADER VERT 74POS 2.54MM
In-Stock: 0
Unit Price: ¥13.40000
CONN HEADER VERT 70POS 2.54MM
In-Stock: 0
Unit Price: ¥12.82000