Connector Header Through Hole 78 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC039DAAN-RC

DigiKey Part Number
S2011EC-39-ND
Manufacturer
Manufacturer Product Number
PRPC039DAAN-RC
Description
CONN HEADER VERT 78POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 78 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC039DAAN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.448" (11.39mm)
Part Status
Active
Insulation Height
0.098" (2.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
Flash
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Brass
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.89000¥13.89
10¥11.82600¥118.26
100¥10.04800¥1,004.80
500¥8.96848¥4,484.24
1,000¥8.54034¥8,540.34
5,000¥7.62408¥38,120.40
10,000¥7.26057¥72,605.70
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 3115
Unit Price: ¥9.68000
CONN HEADER VERT 76POS 2.54MM
In-Stock: 0
Unit Price: ¥13.65000
CONN HEADER VERT 74POS 2.54MM
In-Stock: 0
Unit Price: ¥13.40000
CONN HEADER VERT 72POS 2.54MM
In-Stock: 24
Unit Price: ¥13.07000
CONN HEADER VERT 70POS 2.54MM
In-Stock: 0
Unit Price: ¥12.82000