Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
439 In Stock | 1 : ¥31.87000 Bulk | Bulk | Active | Toroidal | Iron Powder | 128 µH | - | 4 A | - | Unshielded | 95.2mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.975" L x 0.625" W (24.76mm x 15.88mm) | 1.100" (27.94mm) | |||
1,706 In Stock | 1 : ¥42.36000 Bulk | Bulk | Active | Toroidal | Iron Powder | 70.05 µH | - | 9.7 A | - | Unshielded | 24mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 1.300" L x 0.725" W (33.02mm x 18.42mm) | 1.400" (35.56mm) | |||
2,043 In Stock | 1 : ¥19.52000 Bulk | Bulk | Active | Toroidal | Iron Powder | 47.4 µH | - | 2.8 A | - | Unshielded | 78.9mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.700" L x 0.475" W (17.78mm x 12.07mm) | 0.750" (19.05mm) | |||
1,206 In Stock 1,238 Factory | 1 : ¥21.06000 Bulk | Bulk | Active | Toroidal | Iron Powder | 8.06 µH | - | 4.8 A | - | Unshielded | 15.9mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.625" L x 0.350" W (15.88mm x 8.89mm) | 0.700" (17.78mm) | |||
784 In Stock 611 Factory | 1 : ¥21.06000 Bulk | Bulk | Active | Toroidal | Iron Powder | 14.75 µH | - | 3.4 A | - | Unshielded | 30.7mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.625" L x 0.350" W (15.88mm x 8.89mm) | 0.700" (17.78mm) | |||
275 In Stock | 1 : ¥21.06000 Bulk | Bulk | Active | Toroidal | Iron Powder | 12.3 µH | - | 4 A | - | Unshielded | 23.4mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.625" L x 0.350" W (15.88mm x 8.89mm) | 0.700" (17.78mm) | |||
3,073 In Stock 619 Factory | 1 : ¥24.47000 Bulk | Bulk | Active | Toroidal | Iron Powder | 27.16 µH | - | 4 A | - | Unshielded | 40.1mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.700" L x 0.475" W (17.78mm x 12.07mm) | 0.750" (19.05mm) | |||
631 In Stock 1,707 Factory | 1 : ¥24.47000 Bulk | Bulk | Active | Toroidal | Iron Powder | 35.48 µH | - | 3.4 A | - | Unshielded | 57.8mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.700" L x 0.475" W (17.78mm x 12.07mm) | 0.750" (19.05mm) | |||
140 In Stock 730 Factory | 1 : ¥24.47000 Bulk | Bulk | Active | Toroidal | Iron Powder | 8.86 µH | - | 8.1 A | - | Unshielded | 11mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.700" L x 0.475" W (17.78mm x 12.07mm) | 0.750" (19.05mm) | |||
1,634 In Stock 1,201 Factory | 1 : ¥28.86000 Bulk | Bulk | Active | Toroidal | Iron Powder | 43.3 µH | - | 4.8 A | - | Unshielded | 42.4mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.875" L x 0.475" W (22.22mm x 12.07mm) | 0.950" (24.13mm) | |||
275 In Stock 953 Factory | 1 : ¥28.86000 Bulk | Bulk | Active | Toroidal | Iron Powder | 89.5 µH | - | 2.8 A | - | Unshielded | 108mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.875" L x 0.475" W (22.22mm x 12.07mm) | 0.950" (24.13mm) | |||
179 In Stock 338 Factory | 1 : ¥28.86000 Bulk | Bulk | Active | Toroidal | Iron Powder | 54.81 µH | - | 4 A | - | Unshielded | 59.9mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.875" L x 0.475" W (22.22mm x 12.07mm) | 0.950" (24.13mm) | |||
287 In Stock 425 Factory | 1 : ¥31.87000 Bulk | Bulk | Active | Toroidal | Iron Powder | 80.75 µH | - | 5.7 A | - | Unshielded | 44.8mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.975" L x 0.625" W (24.76mm x 15.88mm) | 1.100" (27.94mm) | |||
225 In Stock 1,531 Factory | 1 : ¥42.36000 Bulk | Bulk | Active | Toroidal | Iron Powder | 253 µH | - | 4 A | - | Unshielded | 139mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 1.300" L x 0.725" W (33.02mm x 18.42mm) | 1.400" (35.56mm) | |||
129 In Stock | 1 : ¥42.36000 Bulk | Bulk | Active | Toroidal | Iron Powder | 154 µH | - | 5.7 A | - | Unshielded | 74mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 1.300" L x 0.725" W (33.02mm x 18.42mm) | 1.400" (35.56mm) | |||
440 In Stock 3,025 Factory | 1 : ¥31.87000 Bulk | Bulk | Active | Toroidal | Iron Powder | 65.04 µH | - | 6.8 A | - | Unshielded | 32.8mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.975" L x 0.625" W (24.76mm x 15.88mm) | 1.100" (27.94mm) | |||
8,347 In Stock 7,520 Factory | 1 : ¥42.36000 Bulk | Bulk | Active | Toroidal | Iron Powder | 154 µH | - | 5.7 A | - | Unshielded | 74mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 1.300" L x 0.725" W (33.02mm x 18.42mm) | 1.400" (35.56mm) | |||
87 In Stock | 1 : ¥21.06000 Bulk | Bulk | Active | Toroidal | Iron Powder | 18.85 µH | - | 2.8 A | - | Unshielded | 44.8mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.625" L x 0.350" W (15.88mm x 8.89mm) | 0.700" (17.78mm) | |||
86 In Stock 419 Factory | 1 : ¥42.36000 Bulk | Bulk | Active | Toroidal | Iron Powder | 116 µH | - | 6.8 A | - | Unshielded | 48.5mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 1.300" L x 0.725" W (33.02mm x 18.42mm) | 1.400" (35.56mm) | |||
63 In Stock 1,854 Factory | 1 : ¥24.47000 Bulk | Bulk | Active | Toroidal | Iron Powder | 21.65 µH | - | 4.8 A | - | Unshielded | 29.2mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.700" L x 0.475" W (17.78mm x 12.07mm) | 0.750" (19.05mm) | |||
0 In Stock 496 Factory Check Lead Time | 50 : ¥20.83840 Bulk | Bulk | Active | Toroidal | Iron Powder | 38.07 µH | - | 9.7 A | - | Unshielded | 17mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.975" L x 0.625" W (24.76mm x 15.88mm) | 1.100" (27.94mm) | |||
20 In Stock | 1 : ¥29.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 24.31 µH | - | 6.8 A | - | Unshielded | 20.2mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.875" L x 0.475" W (22.22mm x 12.07mm) | 0.950" (24.13mm) | |||
19 In Stock 374 Factory | 1 : ¥31.87000 Bulk | Bulk | Active | Toroidal | Iron Powder | 107.5 µH | - | 4.8 A | - | Unshielded | 67.9mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.975" L x 0.625" W (24.76mm x 15.88mm) | 1.100" (27.94mm) | |||
24 In Stock 913 Factory | 1 : ¥24.47000 Bulk | Bulk | Active | Toroidal | Iron Powder | 16.76 µH | - | 5.7 A | - | Unshielded | 20mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.700" L x 0.475" W (17.78mm x 12.07mm) | 0.750" (19.05mm) | |||
0 In Stock Check Lead Time | 1 : ¥24.47000 Bulk | Bulk | Active | Toroidal | Iron Powder | 12.5 µH | - | 6.8 A | - | Unshielded | 14mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.700" L x 0.475" W (17.78mm x 12.07mm) | 0.750" (19.05mm) |