
FIT106-6 | |
|---|---|
DigiKey Part Number | 237-1208-ND |
Manufacturer | |
Manufacturer Product Number | FIT106-6 |
Description | FIXED IND 70.05UH 9.7A 24 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70.05 µH Unshielded Toroidal Inductor 9.7 A 24mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIT106-6 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 24mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Material - Core | Size / Dimension 1.300" L x 0.725" W (33.02mm x 18.42mm) |
Inductance | Height - Seated (Max) 1.400" (35.56mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FIT106-6-B | Triad Magnetics | 11 | FIT106-6-B-ND | ¥42.26000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.66000 | ¥44.66 |
| 10 | ¥36.72700 | ¥367.27 |
| 25 | ¥33.97960 | ¥849.49 |
| 50 | ¥32.03800 | ¥1,601.90 |
| 100 | ¥30.21030 | ¥3,021.03 |
| 250 | ¥27.95624 | ¥6,989.06 |
| 500 | ¥26.36590 | ¥13,182.95 |
| 1,000 | ¥24.86862 | ¥24,868.62 |
| 2,500 | ¥24.18974 | ¥60,474.35 |


