43.3 µH Unshielded Toroidal Inductor 4.8 A 42.4mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT68-4

DigiKey Part Number
237-1192-ND
Manufacturer
Manufacturer Product Number
FIT68-4
Description
FIXED IND 43.3UH 4.8A 42.4 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
43.3 µH Unshielded Toroidal Inductor 4.8 A 42.4mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
FIT68-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
42.4mOhm Max
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Inductance Frequency - Test
10 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Radial, Vertical (Open)
Material - Core
Size / Dimension
0.875" L x 0.475" W (22.22mm x 12.07mm)
Inductance
Height - Seated (Max)
0.950" (24.13mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201
Factory Stock: 291
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.97000¥25.97
10¥21.34500¥213.45
25¥19.74200¥493.55
50¥18.61420¥930.71
100¥17.55140¥1,755.14
250¥16.23996¥4,059.99
500¥15.31472¥7,657.36
1,000¥14.44355¥14,443.55
2,500¥13.36961¥33,424.03
Manufacturers Standard Package