4.8 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,051,931 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.58133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal Composite | 470 nH | ±20% | 4.8 A | 5.9A | Shielded | 22mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
49,041 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.99142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 470 nH | ±20% | 4.8 A | - | Shielded | 33mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
15,612 In Stock | 1 : ¥2.54000 Cut Tape (CT) 3,000 : ¥1.02152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 0.47 µH | ±20% | 4.8 A | 6A | Unshielded | 22mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
6,800 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.05526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal | 330 nH | ±20% | 4.8 A | 6.3A | Shielded | 21mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
5,700 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥1.38798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 470 nH | ±20% | 4.8 A | 5.9A | Shielded | 25mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
59,252 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.48581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 4.8 A | 4.9A | Shielded | 19.5mOhm Max | - | 60MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.118" (3.00mm) | |||
15,300 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,000 : ¥2.91227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.9 µH | ±30% | 4.8 A | 4A | Shielded | 14.6mOhm | 15 @ 7.96MHz | 42MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.181" (4.60mm) | |||
2,368 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.35912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 150 nH | ±20% | 4.8 A | 6.1A | Shielded | 21mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
46,096 In Stock | 1 : ¥8.05000 Cut Tape (CT) 600 : ¥4.19483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 4.8 A | 4.1A | Shielded | 13.6mOhm | 10 @ 7.96MHz | 20MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.201" (5.10mm) | |||
4,500 In Stock | 1 : ¥8.13000 Cut Tape (CT) 500 : ¥4.24078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 4.8 A | 4.58A | Shielded | 22.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.197" (5.00mm) | |||
26,815 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥4.97138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 4.8 A | 6.5A | Shielded | 25mOhm Max | 19 @ 2.52MHz | 11MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
11,445 In Stock | 1 : ¥9.69000 Cut Tape (CT) 400 : ¥5.37283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±20% | 4.8 A | 4.6A | Shielded | 35mOhm Max | 24 @ 2.52MHz | 12MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
1,012 In Stock | 1 : ¥9.85000 Cut Tape (CT) 1,000 : ¥7.10929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 330 nH | ±30% | 4.8 A | 11.1A | Shielded | 22.8mOhm Max | - | 140MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 3012 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
2,290 In Stock | 1 : ¥9.93000 Cut Tape (CT) 800 : ¥4.87533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 4.8 A | 5.4A | Unshielded | 33mOhm Max | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.215" (5.46mm) | |||
7,528 In Stock | 1 : ¥10.34000 Cut Tape (CT) 3,000 : ¥4.76345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1.2 µH | ±20% | 4.8 A | 7.8A | Shielded | 30mOhm Max | 10 @ 100kHz | 64MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
3,904 In Stock | 1 : ¥10.84000 Cut Tape (CT) 1,000 : ¥5.17041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 4.8 A | 7.7A | Shielded | 39.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.157" (4.00mm) | |||
3,734 In Stock | 1 : ¥11.08000 Cut Tape (CT) 500 : ¥5.78578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 22 µH | ±20% | 4.8 A | 6.9A | Shielded | 70mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.335" L x 0.315" W (8.50mm x 8.00mm) | 0.213" (5.40mm) | |||
1,372 In Stock | 1 : ¥12.64000 Cut Tape (CT) 500 : ¥6.76450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 4.8 A | 5A | Shielded | 24.2mOhm Max | - | - | - | -20°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.270" (6.85mm) | |||
6,519 In Stock | 1 : ¥12.72000 Cut Tape (CT) 1,000 : ¥8.14375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 470 nH | ±20% | 4.8 A | 8A | Shielded | 22mOhm Max | - | 99MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 3020 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.079" (2.00mm) | |||
14,270 In Stock | 1 : ¥13.79000 Cut Tape (CT) 500 : ¥10.32736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | -40%, +20% | 4.8 A | 4.6A | Shielded | 14mOhm Max | - | 110MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2727 (6868 Metric) | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.098" (2.50mm) | |||
730 In Stock | 1 : ¥14.20000 Cut Tape (CT) 1,500 : ¥7.08915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | - | 4.8 A | 5.5A | Unshielded | 37mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.197" (5.00mm) | |||
420 In Stock | 1 : ¥28.90000 Bag | - | Bag | Active | - | - | 2.2 µH | ±20% | 4.8 A | - | Unshielded | 25mOhm | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.199" (5.05mm) | ||
308 In Stock | 1 : ¥77.41000 Tray | Tray | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 680 µH | ±20% | 4.8 A | 3A | Shielded | 118.3mOhm | - | 1.1MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2920 | 1.102" L x 0.984" W (28.00mm x 25.00mm) | 0.807" (20.50mm) | |||
6,824 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.05526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 330 nH | ±20% | 4.8 A | 6.8A | Shielded | 21mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
2,436 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,000 : ¥2.10931 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 4.8 A | 4.9A | Shielded | 19.5mOhm Max | - | 60MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.118" (3.00mm) |