
TCK-059 | |
|---|---|
DigiKey Part Number | 1951-TCK-059-ND |
Manufacturer | |
Manufacturer Product Number | TCK-059 |
Description | FIXED IND 2.2UH 4.8A 25 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 4.8 A 25mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TCK-059 Models |
Category | DC Resistance (DCR) 25mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.199" (5.05mm) |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.11000 | ¥29.11 |
| 10 | ¥23.95000 | ¥239.50 |
| 30 | ¥21.81900 | ¥654.57 |
| 50 | ¥20.89340 | ¥1,044.67 |
| 100 | ¥19.69910 | ¥1,969.91 |
| 250 | ¥18.22808 | ¥4,557.02 |
| 500 | ¥17.19018 | ¥8,595.09 |
| 1,000 | ¥16.34151 | ¥16,341.51 |



