Isolated Module DC DC Converter 1 Output 3.3V 1.3A 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 1.3A 4.5V - 9V Input
E-gnition Hamburg team

TMR 6-0510

DigiKey Part Number
TMR6-0510-ND
Manufacturer
Manufacturer Product Number
TMR 6-0510
Description
DC DC CONVERTER 3.3V 4.3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.3A 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 6-0510 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
4.3 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 65°C
Type
Isolated Module
Efficiency
77%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
9V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
1.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥196.08000¥196.08
5¥188.75400¥943.77
10¥185.70300¥1,857.03
30¥180.94200¥5,428.26
50¥178.76920¥8,938.46
100¥175.85900¥17,585.90
250¥172.07912¥43,019.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.