


TMR 6-0519 | |
|---|---|
DigiKey Part Number | TMR6-0519-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-0519 |
Description | DC DC CONVERTER 9V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 666mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-0519 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 666mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥196.08000 | ¥196.08 |
| 5 | ¥188.75400 | ¥943.77 |
| 10 | ¥185.70300 | ¥1,857.03 |
| 30 | ¥180.94200 | ¥5,428.26 |
| 50 | ¥178.76920 | ¥8,938.46 |
| 100 | ¥175.85900 | ¥17,585.90 |
| 250 | ¥172.07912 | ¥43,019.78 |


