FIT50-5 | ||
---|---|---|
DigiKey Part Number | 237-1186-ND | |
Manufacturer | ||
Manufacturer Product Number | FIT50-5 | |
Description | FIXED IND 16.76UH 5.7A 20MOHM TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 16.76 µH Unshielded Toroidal Inductor 5.7 A 20mOhm Max Radial, Vertical (Open) | |
Datasheet | Datasheet | |
EDA/CAD Models | FIT50-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 16.76 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.700" L x 0.475" W (17.78mm x 12.07mm) | |
Height - Seated (Max) | 0.750" (19.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥20.67100 | ¥206.71 |
25 | ¥18.87160 | ¥471.79 |
50 | ¥16.17560 | ¥808.78 |
100 | ¥14.82850 | ¥1,482.85 |
250 | ¥14.37884 | ¥3,594.71 |
500 | ¥13.92946 | ¥6,964.73 |
1,000 | ¥13.03086 | ¥13,030.86 |
2,500 | ¥12.62187 | ¥31,554.67 |