FIT80-2 | ||
---|---|---|
DigiKey Part Number | 237-1197-ND | |
Manufacturer | ||
Manufacturer Product Number | FIT80-2 | |
Description | FIXED IND 107.5UH 4.8A 67.9 MOHM | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 107.5 µH Unshielded Toroidal Inductor 4.8 A 67.9mOhm Max Radial, Vertical (Open) | |
Datasheet | Datasheet | |
EDA/CAD Models | FIT80-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 107.5 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 67.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.975" L x 0.625" W (24.76mm x 15.88mm) | |
Height - Seated (Max) | 1.100" (27.94mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥26.88600 | ¥268.86 |
25 | ¥24.54920 | ¥613.73 |
50 | ¥21.04220 | ¥1,052.11 |
100 | ¥19.28870 | ¥1,928.87 |
250 | ¥18.70416 | ¥4,676.04 |
500 | ¥18.11968 | ¥9,059.84 |
1,000 | ¥16.95066 | ¥16,950.66 |
2,500 | ¥16.41870 | ¥41,046.75 |