FIT106-4 | ||
---|---|---|
DigiKey Part Number | 237-1206-ND | |
Manufacturer | ||
Manufacturer Product Number | FIT106-4 | |
Description | FIXED IND 116UH 6.8A 48.5MOHM TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 116 µH Unshielded Toroidal Inductor 6.8 A 48.5mOhm Max Radial, Vertical (Open) | |
Datasheet | Datasheet | |
EDA/CAD Models | FIT106-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 116 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 48.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.300" L x 0.725" W (33.02mm x 18.42mm) | |
Height - Seated (Max) | 1.400" (35.56mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.77000 | ¥42.77 |
10 | ¥34.61900 | ¥346.19 |
25 | ¥30.77520 | ¥769.38 |
50 | ¥29.06440 | ¥1,453.22 |
100 | ¥26.92750 | ¥2,692.75 |
250 | ¥26.50012 | ¥6,625.03 |
500 | ¥25.64518 | ¥12,822.59 |
1,000 | ¥24.01234 | ¥24,012.34 |